TVS Diodes

Results: 3
Manufacturer
Semtech CorporationToshiba Semiconductor and Storage
Series
-RailClamp®, SRDA
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
14
Voltage - Reverse Standoff (Typ)
3.6V (Max)12V (Max), 7V (Max)70V (Max)
Voltage - Breakdown (Min)
3.7V13.3V, 7.5V85V
Voltage - Clamping (Max) @ Ipp
3.3V15V26V, 12V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)10A (8/20µs)17A (8/20µs)
Power - Peak Pulse
30W400W-
Applications
General PurposeRS-485
Capacitance @ Frequency
0.35pF @ 1MHz15pF @ 1MHz75pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)150°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)SOD-882TO-236-3, SC-59, SOT-23-3
Supplier Device Package
8-SOCST2SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
242,454
In Stock
1 : ¥1.89000
Cut Tape (CT)
10,000 : ¥0.31702
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.6V (Max)
3.7V
15V
2A (8/20µs)
30W
No
-
0.35pF @ 1MHz
150°C (TJ)
Surface Mount
SOD-882
CST2
SOT-23-3
SM712.TCT
TVS DIODE 12V/7V 26V/12V SOT23-3
Semtech Corporation
189,146
In Stock
1 : ¥13.71000
Cut Tape (CT)
3,000 : ¥5.74686
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
12V (Max), 7V (Max)
13.3V, 7.5V
26V, 12V
17A (8/20µs)
400W
No
RS-485
75pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
8-SOIC
SRDA70-4.TBT
TVS DIODE 70VWM 3.3VC 8-SO
Semtech Corporation
1,080
In Stock
1 : ¥29.23000
Cut Tape (CT)
500 : ¥17.64516
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
70V (Max)
85V
3.3V
10A (8/20µs)
-
No
General Purpose
15pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.