TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,387 In Stock | 1 : ¥3.53000 Cut Tape (CT) 8,000 : ¥0.61358 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 7V, 14V | 7.3V, 14.5V | 17V, 30V | 5A, 2A (8/20µs) | 54W, 63W | No | RS-485 | 8pF @ 1MHz | -40°C ~ 125°C (TJ) | Surface Mount | SOD-882 | LLP1006-2L | ||
48,208 In Stock | 1 : ¥1.97000 Cut Tape (CT) 10,000 : ¥0.32907 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5.5V (Max) | 5.6V | 15V | 2A | 30W | No | General Purpose | 0.35pF @ 1MHz | 150°C (TJ) | Surface Mount | 2-SMD, No Lead | SL2 | ||
21,805 In Stock 972,000 Factory | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥2.69376 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 8 | - | 5V (Max) | - | 7V (Typ) | 2A (8/20µs) | - | Yes | HDMI | 0.5pF @ 1MHz | -40°C ~ 150°C (TJ) | Surface Mount | 9-UDFN | 9-µDFN (3.8x1) |