TVS Diodes

Results: 2
Manufacturer
Bourns Inc.onsemi
Series
-SM8S-Q
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
24V24V (Max)
Voltage - Breakdown (Min)
24.3V26.7V
Voltage - Clamping (Max) @ Ipp
38.9V48V (Typ)
Current - Peak Pulse (10/1000µs)
170A-
Power - Peak Pulse
6600W (6.6kW)-
Applications
-RF Antenna
Capacitance @ Frequency
1pF @ 1MHz (Max)-
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Package / Case
2-XDFNDO-218AB
Supplier Device Package
2-X2DFN (1x0.6)DO-218
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
2X2DFN
ESD7241N2T5G
TVS DIODE 24VWM 48VC 2X2DFN
onsemi
15,758
In Stock
1 : ¥2.87000
Cut Tape (CT)
8,000 : ¥0.75371
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
24V (Max)
24.3V
48V (Typ)
-
-
No
RF Antenna
1pF @ 1MHz (Max)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
2-XDFN
2-X2DFN (1x0.6)
DO-218
SM8S24CA-Q
TVS DIODE 24VWM 38.9VC DO218
Bourns Inc.
385
In Stock
1 : ¥24.22000
Cut Tape (CT)
750 : ¥13.54437
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
24V
26.7V
38.9V
170A
6600W (6.6kW)
No
-
-
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-218AB
DO-218
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.