TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,191 In Stock | 1 : ¥5.83000 Cut Tape (CT) 3,000 : ¥2.20603 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 8 | 3.3V (Max) | 5.5V | 8.1V (Typ) | 16A | - | No | General Purpose | 0.3pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 14-UFDFN | 14-UDFN (5.5x1.5) | ||
4,760 In Stock | 1 : ¥3.61000 Cut Tape (CT) 14,000 : ¥0.76087 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 56V | 62.6V | 90.9V | 4.4A | 400W | No | - | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-128 | SOD-128 |