Mixed Technology

Results: 2
Series
ESDESDU
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Clamping
17V25V
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Clamping
Technology
Number of Circuits
Applications
Mounting Type
Package / Case
Supplier Device Package
0402
ESDU03A5V5R17V
TVS DEVICE POLYMER 17V 0603
Stackpole Electronics Inc
36,284
In Stock
60,000
Factory
1 : ¥3.04000
Cut Tape (CT)
5,000 : ¥0.65299
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
17V
Polymer
1
General Purpose
Surface Mount
0603 (1608 Metric)
0603
0603
ESD03A24VR25V
TVS DEVICE POLYMER 25V 0603
Stackpole Electronics Inc
16,082
In Stock
1 : ¥3.12000
Cut Tape (CT)
5,000 : ¥0.53690
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
25V
Polymer
1
General Purpose
Surface Mount
0603 (1608 Metric)
0603
Showing
of 2

Mixed Technology


Products in the mixed technology TVS (Transient Voltage Suppressor) family are over-voltage protection products which incorporate protection mechanisms based on multiple technologies, such as a series connected MOV (Metal Oxide Varistor) and GDT (Gas Discharge Tube) used to obtain both low leakage currents and a self-resetting, clamping operating characteristic.