SMAJ28CA-Q

DigiKey Part Number
118-SMAJ28CA-QTR-ND - Tape & Reel (TR)
118-SMAJ28CA-QCT-ND - Cut Tape (CT)
118-SMAJ28CA-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ28CA-Q
Description
TVS DIODE 28VWM 45.4VC SMA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ28CA-Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
8.8A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.69000¥3.69
10¥2.87300¥28.73
100¥1.72410¥172.41
500¥1.59616¥798.08
1,000¥1.08542¥1,085.42
2,000¥0.99922¥1,998.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.95772¥4,788.60
10,000¥0.86195¥8,619.50
25,000¥0.84917¥21,229.25
50,000¥0.79809¥39,904.50
Manufacturers Standard Package