PSM712-LF-T7

DigiKey Part Number
4518-PSM712-LF-T7TR-ND - Tape & Reel (TR)
4518-PSM712-LF-T7CT-ND - Cut Tape (CT)
4518-PSM712-LF-T7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSM712-LF-T7
Description
SOT23-3
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
25V, 15V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
12V (Max), 7V (Max)
Voltage - Breakdown (Min)
13.3V, 7.5V
Voltage - Clamping (Max) @ Ipp
25V, 15V
Current - Peak Pulse (10/1000µs)
7A (8/20µs)
Power - Peak Pulse
150W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
45pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.64000¥7.64
10¥6.84700¥68.47
25¥6.50200¥162.55
100¥5.33970¥533.97
250¥4.99156¥1,247.89
500¥4.41130¥2,205.65
1,000¥3.48260¥3,482.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.25043¥9,751.29
6,000¥3.08790¥18,527.40
15,000¥2.97182¥44,577.30
Manufacturers Standard Package