3425L260/60UR | |
---|---|
DigiKey Part Number | 18-3425L260/60URTR-ND - Tape & Reel (TR) 18-3425L260/60URCT-ND - Cut Tape (CT) 18-3425L260/60URDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3425L260/60UR |
Description | 3425L PPTC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 2.6 A Ih Surface Mount Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 2.6 A | |
Current - Trip (It) | 5.2 A | |
Current - Max | 20 A | |
Time to Trip | 10 s | |
Resistance - Initial (Ri) (Min) | 20 mOhms | |
Resistance - Post Trip (R1) (Max) | 120 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.341" L x 0.250" W (8.65mm x 6.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
5 | ¥11.51000 | ¥57.55 |
10 | ¥10.77100 | ¥107.71 |
50 | ¥8.91100 | ¥445.55 |
100 | ¥7.42660 | ¥742.66 |
250 | ¥7.24072 | ¥1,810.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥5.52010 | ¥2,760.05 |
1,000 | ¥4.85093 | ¥4,850.93 |
1,500 | ¥4.68369 | ¥7,025.54 |
2,500 | ¥4.60002 | ¥11,500.05 |
3,500 | ¥4.59543 | ¥16,084.01 |