SM05T1G | |
---|---|
DigiKey Part Number | SM05T1GOSTR-ND - Tape & Reel (TR) SM05T1GOSCT-ND - Cut Tape (CT) SM05T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM05T1G |
Description | TVS DIODE 5VWM 9.8VC SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9.8V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SM05T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.2V | |
Voltage - Clamping (Max) @ Ipp | 9.8V | |
Current - Peak Pulse (10/1000µs) | 17A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.16700 | ¥21.67 |
100 | ¥1.09350 | ¥109.35 |
500 | ¥0.89192 | ¥445.96 |
1,000 | ¥0.66179 | ¥661.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.55676 | ¥1,670.28 |
6,000 | ¥0.53230 | ¥3,193.80 |
9,000 | ¥0.46037 | ¥4,143.33 |
30,000 | ¥0.45173 | ¥13,551.90 |
75,000 | ¥0.37405 | ¥28,053.75 |
150,000 | ¥0.36829 | ¥55,243.50 |