1SMC5.0A TR13

DigiKey Part Number
1SMC5.0ATR13-TR-ND - Tape & Reel (TR)
1SMC5.0ATR13-CT-ND - Cut Tape (CT)
1SMC5.0ATR13-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMC5.0A TR13
Description
TVS DIODE 5VWM 9.2VC SMC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9.2V Clamp 163A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
163A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.88000¥7.88
10¥6.44500¥64.45
100¥5.01450¥501.45
500¥4.25070¥2,125.35
1,000¥3.46273¥3,462.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.25970¥9,779.10
6,000¥3.10448¥18,626.88
9,000¥2.96120¥26,650.80
Manufacturers Standard Package