D5V0L2B3SO-7

DigiKey Part Number
D5V0L2B3SO-7DITR-ND - Tape & Reel (TR)
D5V0L2B3SO-7DICT-ND - Cut Tape (CT)
D5V0L2B3SO-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D5V0L2B3SO-7
Description
TVS DIODE 5VWM 14VC SOT23
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
14V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
D5V0L2B3SO-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
14V
Current - Peak Pulse (10/1000µs)
6A (8/20µs)
Power - Peak Pulse
84W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
15pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.13000¥2.13
10¥1.47800¥14.78
100¥0.72080¥72.08
500¥0.60112¥300.56
1,000¥0.41771¥417.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.36200¥1,086.00
6,000¥0.33578¥2,014.68
9,000¥0.28836¥2,595.24
Manufacturers Standard Package