PRTR5V0U2F,115

DigiKey Part Number
1727-4161-2-ND - Tape & Reel (TR)
1727-4161-1-ND - Cut Tape (CT)
1727-4161-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PRTR5V0U2F,115
Description
TVS DIODE 5.5VWM 6XSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
PRTR5V0U2F,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
-
Capacitance @ Frequency
1pF @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.38000¥2.38
10¥2.00300¥20.03
100¥1.39400¥139.40
500¥1.08862¥544.31
1,000¥0.94413¥944.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.94413¥4,720.65
Manufacturers Standard Package