TVS Diodes

Results: 5
Manufacturer
Diodes IncorporatedLittelfuse Inc.Nexperia USA Inc.onsemi
Series
-SD-C, SPA®SMBJSMF
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
3.3V (Max)5V6V15V15V (Max)
Voltage - Breakdown (Min)
5V6.4V6.67V16.7V-
Voltage - Clamping (Max) @ Ipp
9.2V10.3V24.4V31V-
Current - Peak Pulse (10/1000µs)
12A (8/20µs)16.4A19.4A65.2A-
Power - Peak Pulse
200W400W450W600W-
Applications
-General PurposeRF Antenna
Capacitance @ Frequency
0.43pF @ 1MHz75pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 185°C (TA)-40°C ~ 125°C (TJ)
Package / Case
DO-214AA, SMBSC-76, SOD-323SOD-123FSOD-123W
Supplier Device Package
SMBSOD-123FSOD-123WSOD-323
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DO-214AA
SMBJ5.0A-13-F
TVS DIODE 5VWM 9.2VC SMB
Diodes Incorporated
643,104
In Stock
1,863,000
Factory
1 : ¥2.46000
Cut Tape (CT)
3,000 : ¥0.54777
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
65.2A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
SMB
SC-76,SOD-323
SD15C-01FTG
TVS DIODE 15VWM 31VC SOD323
Littelfuse Inc.
104,602
In Stock
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥1.00252
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
15V (Max)
-
31V
12A (8/20µs)
450W
No
-
75pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
SOD123W
PTVS15VS1UTR,115
TVS DIODE 15VWM 24.4VC SOD123W
Nexperia USA Inc.
8,702
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥0.71822
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
15V
16.7V
24.4V
16.4A
400W
No
-
-
-55°C ~ 185°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-123W
SOD-123W
SC-76, SOD-323
SZESD7351HT1G
TVS DIODE 3.3VWM SOD323
onsemi
8,247
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥0.80593
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
5V
-
-
-
No
RF Antenna
0.43pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
TVS SOD123FL 6V 200W UNIDIR
SMF6.0A
TVS SOD123FL 6V 200W UNIDIR
Littelfuse Inc.
15,004
In Stock
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥0.81841
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
6V
6.67V
10.3V
19.4A
200W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123F
SOD-123F
Showing
of 5

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.