AHEF1000

DigiKey Part Number
AHEF1000HF-ND
Manufacturer
Manufacturer Product Number
AHEF1000
Description
PTC RESET FUSE 32V 10A RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 32V 10 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
AHEF1000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bag
Part Status
Active
Type
Polymeric
Voltage - Max
32V
Current - Hold (Ih) (Max)
10 A
Current - Trip (It)
20 A
Current - Max
100 A
Time to Trip
15 s
Resistance - Initial (Ri) (Min)
6 mOhms
Resistance - Post Trip (R1) (Max)
16 mOhms
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.925" L x 0.157" W (23.50mm x 4.00mm)
Height - Seated (Max)
1.098" (27.90mm)
Thickness (Max)
-
Lead Spacing
0.400" (10.15mm)
Approval Agency
-
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.84000¥15.84
5¥15.10600¥75.53
10¥14.35800¥143.58
50¥11.58520¥579.26
100¥9.82190¥982.19
250¥9.56968¥2,392.42
500¥8.05878¥4,029.39
1,000¥7.17733¥7,177.33
5,000¥6.91856¥34,592.80
Manufacturers Standard Package