TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
104,346 In Stock | 1 : ¥3.20000 Cut Tape (CT) 5,000 : ¥0.69315 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 6V | 6.67V | 10.3V | 38.8A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
11,053 In Stock | 1 : ¥3.53000 Cut Tape (CT) 8,000 : ¥0.77052 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 16V (Max) | 16.5V | 47V (Typ) | 16A | - | No | RF Antenna, Telecom, USB 2.0, USB 3.0 | 0.3pF @ 1MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 2-XDFN | 2-X2DFNW (1x0.6) | ||
937 In Stock 120,000 Factory | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥0.84602 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 5V (Max) | 5.8V | 15V | 2A (8/20µs) | 20W | No | - | 0.5pF @ 1MHz, 0.25pF @ 1MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-75, SOT-416 | SC-75, SOT-416 |