RCLAMP0524PATCT

DigiKey Part Number
RCLAMP0524PATR-ND - Tape & Reel (TR)
RCLAMP0524PACT-ND - Cut Tape (CT)
RCLAMP0524PADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP0524PATCT
Description
TVS DIODE 5VWM 15VC SLP2510P8
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP2510P8
Datasheet
 Datasheet
EDA/CAD Models
RCLAMP0524PATCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
15V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
150W
Power Line Protection
Yes
Applications
HDMI
Capacitance @ Frequency
0.8pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-UFDFN
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.03000¥9.03
10¥7.38900¥73.89
100¥5.74600¥574.60
500¥4.87072¥2,435.36
1,000¥3.96763¥3,967.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.73508¥11,205.24
6,000¥3.55723¥21,343.38
9,000¥3.39305¥30,537.45
Manufacturers Standard Package