PTC Resettable Fuses

Results: 2
Manufacturer
Bel Fuse Inc.Littelfuse Inc.
Series
0ZREPolySwitch®, LVR
Packaging
BoxBulk
Voltage - Max
240V240V (265V Int)
Current - Max
3.5 A6 A
Operating Temperature
-40°C ~ 85°C-20°C ~ 85°C
Lead Spacing
0.200" (5.08mm)0.201" (5.10mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Max
Current - Hold (Ih) (Max)
Current - Trip (It)
Current - Max
Time to Trip
Resistance - Initial (Ri) (Min)
Resistance - Post Trip (R1) (Max)
Operating Temperature
Grade
Qualification
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
0ZRE0025FF1E
0ZRE0025FF1E
PTC RESET FUSE 240V 250MA RADIAL
Bel Fuse Inc.
15,883
In Stock
1 : ¥4.27000
Box
Box
Active
Polymeric
240V
250 mA
560 mA
6 A
18.5 s
1.3 Ohms
3.8 Ohms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Through Hole
Radial, Disc
0.378" L x 0.150" W (9.60mm x 3.80mm)
0.685" (17.40mm)
-
0.201" (5.10mm)
LVR25,40 Series
LVR025S
PTC RESET FUSE 240V 250MA RADIAL
Littelfuse Inc.
24
In Stock
1 : ¥5.91000
Bulk
Bulk
Active
Polymeric
240V (265V Int)
250 mA
560 mA
3.5 A
18.5 s
1.3 Ohms
3.8 Ohms
-20°C ~ 85°C
-
-
-
Through Hole
Radial, Disc
0.378" L x 0.150" W (9.60mm x 3.80mm)
0.685" (17.40mm)
-
0.200" (5.08mm)
Showing
of 2

PTC Resettable Fuses


PTC Resettable Fuses are designed to stop current flow when it exceeds a certain limit (overcurrent protection). The Fuses work by increasing its resistance as its temperature rises due to the current increase. The trip current ranges from 14 mA to 50 A with the Time to trip ranging from 8 ms to 90 s. PTC = Positive Temperature Coefficient.