TVS Diodes

Results: 4
Manufacturer
Diodes IncorporatedNexperia USA Inc.Semtech CorporationSTMicroelectronics
Series
-ESDA, TRANSIL™uClamp®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
12
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
2.5V (Max)3V3.3V (Max)5.5V (Max)
Voltage - Breakdown (Min)
2.7V3.8V6V6.1V
Voltage - Clamping (Max) @ Ipp
7V8V-
Current - Peak Pulse (10/1000µs)
5A (8/20µs)-
Power - Peak Pulse
20W35W40W-
Power Line Protection
NoYes
Capacitance @ Frequency
1pF @ 1MHz6pF @ 1MHz10pF @ 1MHz12pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)-40°C ~ 85°C (TJ)
Package / Case
3-XFDFN0201 (0603 Metric)0402 (1006 Metric)TO-253-4, TO-253AA
Supplier Device Package
0201SLP1006P2TSOT-143BX2-DFN1010-3
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT143
PRTR5V0U2X,215
TVS DIODE 5.5VWM SOT143B
Nexperia USA Inc.
27,472
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥1.08550
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5.5V (Max)
6V
-
-
-
Yes
General Purpose
1pF @ 1MHz
-40°C ~ 85°C (TA)
Surface Mount
TO-253-4, TO-253AA
SOT-143B
2 DFN 0402 (1006 Metric)
UCLAMP2511T.TCT
TVS DIODE 2.5VWM 8VC SLP1006P2T
Semtech Corporation
117,343
In Stock
1 : ¥6.24000
Cut Tape (CT)
3,000 : ¥2.36319
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
2.5V (Max)
2.7V
8V
5A (8/20µs)
40W
No
General Purpose
6pF @ 1MHz
-40°C ~ 85°C (TJ)
Surface Mount
0402 (1006 Metric)
SLP1006P2T
ST0201
ESDALC6V1-1U2
TVS DIODE 3VWM ST0201
STMicroelectronics
158,340
In Stock
1 : ¥2.30000
Cut Tape (CT)
15,000 : ¥0.70399
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3V
6.1V
-
-
20W
No
General Purpose
12pF @ 1MHz
-40°C ~ 125°C (TJ)
Surface Mount
0201 (0603 Metric)
0201
X2-DFN1010-3
D3V3L2B3LP10-7
TVS DIODE 3.3VWM 7VC DFN1010-3
Diodes Incorporated
1,028
In Stock
280,000
Factory
1 : ¥3.53000
Cut Tape (CT)
5,000 : ¥0.76031
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
3.3V (Max)
3.8V
7V
5A (8/20µs)
35W
No
General Purpose
10pF @ 1MHz
-65°C ~ 150°C (TJ)
Surface Mount
3-XFDFN
X2-DFN1010-3
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.