0ZRC0015FF1E | |
---|---|
DigiKey Part Number | 507-1329-ND |
Manufacturer | |
Manufacturer Product Number | 0ZRC0015FF1E |
Description | PTC RESET FUSE 90V 150MA RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 90V 150 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRC0015FF1E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 90V | |
Current - Hold (Ih) (Max) | 150 mA | |
Current - Trip (It) | 350 mA | |
Current - Max | 40 A | |
Time to Trip | 10 s | |
Resistance - Initial (Ri) (Min) | 2.4 Ohms | |
Resistance - Post Trip (R1) (Max) | 7 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.291" L x 0.122" W (7.40mm x 3.10mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
5 | ¥2.10200 | ¥10.51 |
10 | ¥2.03600 | ¥20.36 |
50 | ¥1.70920 | ¥85.46 |
100 | ¥1.41950 | ¥141.95 |
250 | ¥1.29060 | ¥322.65 |
500 | ¥1.13608 | ¥568.04 |