SMF24A

DigiKey Part Number
F5823TR-ND - Tape & Reel (TR)
F5823CT-ND - Cut Tape (CT)
F5823DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF24A
Description
TVS SOD123FL 24V 200W UNIDIR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
38.9V Clamp 5.1A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
SMF24A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
38.9V
Current - Peak Pulse (10/1000µs)
5.1A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.94000¥3.94
10¥2.78300¥27.83
100¥1.40390¥140.39
500¥1.24394¥621.97
1,000¥0.96802¥968.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.86638¥2,599.14
6,000¥0.84703¥5,082.18
9,000¥0.75023¥6,752.07
30,000¥0.74055¥22,216.50
75,000¥0.62922¥47,191.50
Manufacturers Standard Package