TVS Diodes

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
5V33.3V
Voltage - Breakdown (Min)
6.4V37.1V
Voltage - Clamping (Max) @ Ipp
9.2V55V
Current - Peak Pulse (10/1000µs)
6.91A43.5A
Applications
-General Purpose
Capacitance @ Frequency
379pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Package / Case
DO-214AC, SMADO-219AB
Supplier Device Package
DO-214AC (SMA)DO-219AB (SMF)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
385,152
In Stock
1 : ¥2.38000
Cut Tape (CT)
1,800 : ¥0.58767
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V
6.4V
9.2V
43.5A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
36,707
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥0.97324
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
33.3V
37.1V
55V
6.91A
400W
No
-
379pF @ 1MHz
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-219AB
DO-219AB (SMF)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.