TVS Diodes

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
5V30V100V
Voltage - Breakdown (Min)
6.4V33.3V111V
Voltage - Clamping (Max) @ Ipp
9.2V48.4V162V
Current - Peak Pulse (10/1000µs)
9.3A31A163A
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DO-214AB, SMC
SMCJ30CA-13-F
TVS DIODE 30VWM 48.4VC SMC
Diodes Incorporated
105,698
In Stock
1,029,000
Factory
1 : ¥4.60000
Cut Tape (CT)
3,000 : ¥2.15507
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
30V
33.3V
48.4V
31A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
SMC
DO-214AB, SMC
SMCJ5.0CA-13-F
TVS DIODE 5VWM 9.2VC SMC
Diodes Incorporated
30,074
In Stock
60,000
Factory
1 : ¥4.60000
Cut Tape (CT)
3,000 : ¥2.15507
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V
6.4V
9.2V
163A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
SMC
DO-214AB, SMC
SMCJ100CA-13-F
TVS DIODE 100VWM 162VC SMC
Diodes Incorporated
6,683
In Stock
66,000
Factory
1 : ¥6.32000
Cut Tape (CT)
3,000 : ¥2.40766
Tape & Reel (TR)
1 : ¥6.57000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
100V
111V
162V
9.3A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
SMC
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.