RCLAMP0521PATCT

DigiKey Part Number
RCLAMP0521PATR-ND - Tape & Reel (TR)
RCLAMP0521PACT-ND - Cut Tape (CT)
RCLAMP0521PADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP0521PATCT
Description
TVS DIODE 5VWM 25VC SLP1006P2
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
25V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2
Datasheet
 Datasheet
EDA/CAD Models
RCLAMP0521PATCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
25V
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Power - Peak Pulse
100W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.3pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.91000¥5.91
10¥5.12300¥51.23
100¥3.54500¥354.50
500¥2.96194¥1,480.97
1,000¥2.52074¥2,520.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.24503¥6,735.09
6,000¥2.12687¥12,761.22
9,000¥1.96933¥17,723.97
30,000¥1.94983¥58,494.90
Manufacturers Standard Package