SM12-02HTG | |
---|---|
DigiKey Part Number | F6347TR-ND - Tape & Reel (TR) F6347CT-ND - Cut Tape (CT) F6347DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM12-02HTG |
Description | TVS DIODE 12VWM 22.5VC SOT23-3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22.5V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 22.5V | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 150pF @ 1MHz | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.94900 | ¥39.49 |
100 | ¥2.74370 | ¥274.37 |
500 | ¥2.14194 | ¥1,070.97 |
1,000 | ¥1.74097 | ¥1,740.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.55631 | ¥4,668.93 |
6,000 | ¥1.47718 | ¥8,863.08 |
9,000 | ¥1.37166 | ¥12,344.94 |
30,000 | ¥1.34001 | ¥40,200.30 |