TVS Diodes

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
3.3V (Max)5V (Max)
Voltage - Breakdown (Min)
3.8V5.5V
Voltage - Clamping (Max) @ Ipp
7V14V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)12A (8/20µs)
Power - Peak Pulse
35W130W
Capacitance @ Frequency
10pF @ 1MHz28pF @ 1MHz
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
X2-DFN1010-3
D3V3L2B3LP10-7
TVS DIODE 3.3VWM 7VC DFN1010-3
Diodes Incorporated
1,028
In Stock
280,000
Factory
1 : ¥3.53000
Cut Tape (CT)
5,000 : ¥0.76031
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
3.3V (Max)
3.8V
7V
5A (8/20µs)
35W
No
General Purpose
10pF @ 1MHz
-65°C ~ 150°C (TJ)
Surface Mount
3-XFDFN
X2-DFN1010-3
X2-DFN1010-3
D5V0M2B3LP10-7
TVS DIODE 5VWM 14VC DFN1010-3
Diodes Incorporated
1,184
In Stock
110,000
Factory
1 : ¥3.86000
Cut Tape (CT)
5,000 : ¥0.81663
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
5V (Max)
5.5V
14V
12A (8/20µs)
130W
No
General Purpose
28pF @ 1MHz
-65°C ~ 150°C (TJ)
Surface Mount
3-XFDFN
X2-DFN1010-3
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.