TVS Diodes

Results: 3
Manufacturer
Diodes IncorporatedSemtech CorporationVishay General Semiconductor - Diodes Division
Series
-TransZorb®, eSMP®uClamp®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Unidirectional Channels
16
Voltage - Reverse Standoff (Typ)
3.3V5V (Max)40V
Voltage - Breakdown (Min)
4.1V6V44.4V
Voltage - Clamping (Max) @ Ipp
11V11.5V64.5V
Current - Peak Pulse (10/1000µs)
6.2A7A (8/20µs)87A (8/20µs)
Power - Peak Pulse
100W150W400W
Capacitance @ Frequency
60pF @ 1MHz-
Operating Temperature
-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)
Package / Case
6-UFDFN Exposed PadDO-214AC, SMADO-219AD
Supplier Device Package
DO-219AD (MicroSMP)SLP1616P6 (1.6x1.6)SMA
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
58,145
In Stock
1 : ¥2.87000
Cut Tape (CT)
4,500 : ¥0.48744
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
3.3V
4.1V
11.5V
87A (8/20µs)
150W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-219AD
DO-219AD (MicroSMP)
DO-214AC
SMAJ40A-13-F
TVS DIODE 40VWM 64.5VC SMA
Diodes Incorporated
40,255
In Stock
1 : ¥3.12000
Cut Tape (CT)
5,000 : ¥0.66598
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
40V
44.4V
64.5V
6.2A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
SMA
SLP1616P6
UCLAMP0506P.TCT
TVS DIODE 5VWM 11VC SLP1616P6
Semtech Corporation
35,281
In Stock
1 : ¥6.81000
Cut Tape (CT)
3,000 : ¥2.59950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
6
5V (Max)
6V
11V
7A (8/20µs)
100W
No
General Purpose
60pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
6-UFDFN Exposed Pad
SLP1616P6 (1.6x1.6)
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.