TVS Diodes

Results: 4
Manufacturer
Littelfuse Inc.Nexperia USA Inc.Semtech CorporationToshiba Semiconductor and Storage
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
-Zener
Voltage - Reverse Standoff (Typ)
3.3V (Max)5V14V (Max)15V
Voltage - Breakdown (Min)
3.6V6V16.7V-
Voltage - Clamping (Max) @ Ipp
11V16V (Typ)24.4V40V
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)7.5A (8/20µs)24.6A-
Power - Peak Pulse
37W80W600W-
Applications
-Ethernet, HDMIGeneral Purpose
Capacitance @ Frequency
0.6pF @ 1MHz13pF @ 1MHz-
Operating Temperature
-55°C ~ 125°C (TJ)-55°C ~ 150°C (TA)150°C (TJ)-
Package / Case
2-SMD, No Lead0201 (0603 Metric)0402 (1005 Metric)SOD-128
Supplier Device Package
0402SL2SLP0603P2X3FSOD-128/CFP5
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
PESD Polymer
PESD0402-140
TVS DIODE 14VWM 40VC 0402
Littelfuse Inc.
166,143
In Stock
1 : ¥3.53000
Cut Tape (CT)
10,000 : ¥1.03746
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
1
14V (Max)
-
40V
-
-
No
Ethernet, HDMI
-
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1005 Metric)
0402
16,532
In Stock
1 : ¥2.05000
Cut Tape (CT)
10,000 : ¥0.34106
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
3.6V
16V (Typ)
2.5A (8/20µs)
37W
No
General Purpose
0.6pF @ 1MHz
150°C (TJ)
-
-
Surface Mount
2-SMD, No Lead
SL2
SOD-128 Top
PTVS15VP1UP,115
TVS DIODE 15VWM 24.4VC SOD128
Nexperia USA Inc.
35,547
In Stock
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.90103
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
15V
16.7V
24.4V
24.6A
600W
No
-
-
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-128
SOD-128/CFP5
3-SMD
UCLAMP5031ZATFT
1-LINE 5V 13PF 7.5A(8/20US) SLP0
Semtech Corporation
37,706
In Stock
1 : ¥5.01000
Cut Tape (CT)
15,000 : ¥1.65838
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6V
11V
7.5A (8/20µs)
80W
No
General Purpose
13pF @ 1MHz
-
-
-
Surface Mount
0201 (0603 Metric)
SLP0603P2X3F
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.