ACPDQC5V0R-HF

DigiKey Part Number
641-1636-2-ND - Tape & Reel (TR)
641-1636-1-ND - Cut Tape (CT)
641-1636-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACPDQC5V0R-HF
Description
TVS DIODE 5VWM 12V 0402C/SOD923F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12V Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount 0402C/SOD-923F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
5.6V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
11A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
-
Capacitance @ Frequency
24pF @ 1MHz
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.78000¥3.78
10¥2.61900¥26.19
100¥1.32340¥132.34
500¥1.07958¥539.79
1,000¥0.80103¥801.03
2,000¥0.67390¥1,347.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.64427¥3,221.35
10,000¥0.55722¥5,572.20
25,000¥0.54677¥13,669.25
50,000¥0.45274¥22,637.00
125,000¥0.44577¥55,721.25
Manufacturers Standard Package