TVS Diodes

Results: 3
Manufacturer
Littelfuse Inc.SMC Diode Solutions
Series
SMBJSP05, SPA®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Unidirectional Channels
13
Voltage - Reverse Standoff (Typ)
5.5V (Max)6V17V
Voltage - Breakdown (Min)
6.67V18.9V-
Voltage - Clamping (Max) @ Ipp
8.5V10.3V27.6V
Current - Peak Pulse (10/1000µs)
21.8A58.3A-
Power - Peak Pulse
600W-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)-40°C ~ 125°C
Package / Case
DO-214AA, SMBTO-253-4, TO-253AA
Supplier Device Package
DO-214AA (SMB)DO-214AA (SMBJ)SOT-143-4
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT143
SP0503BAHTG
TVS DIODE 5.5VWM 8.5VC SOT143-4
Littelfuse Inc.
53,826
In Stock
1 : ¥7.06000
Cut Tape (CT)
3,000 : ¥2.66939
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
3
-
5.5V (Max)
-
8.5V
-
-
No
General Purpose
-
-40°C ~ 125°C
Surface Mount
TO-253-4, TO-253AA
SOT-143-4
DO-214AA, SMB
SMBJ17A
TVS DIODE 17VWM 27.6VC DO214AA
Littelfuse Inc.
432,018
In Stock
1 : ¥2.46000
Cut Tape (CT)
3,000 : ¥0.54779
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
17V
18.9V
27.6V
21.8A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SMB (DO-214AA)
SMBJ6.0CA
TVS DIODE 6VWM 10.3VC SMB
SMC Diode Solutions
57,913
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.55402
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
6V
6.67V
10.3V
58.3A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.