TVS Diodes

Results: 3
Manufacturer
Diodes IncorporatedSemtech CorporationTexas Instruments
Series
-uClamp®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
468
Voltage - Reverse Standoff (Typ)
3.3V (Max)5.5V (Max)
Voltage - Breakdown (Min)
3.5V5V6V
Voltage - Clamping (Max) @ Ipp
8V10V14V
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)5A (8/20µs)5.5A (8/20µs)
Power - Peak Pulse
40W55W
Power Line Protection
NoYes
Applications
DVI, HDMI, USBGeneral PurposeHDMI
Capacitance @ Frequency
0.6pF @ 1MHz22pF @ 1MHz-
Operating Temperature
-55°C ~ 125°C (TJ)-55°C ~ 85°C (TA)-40°C ~ 125°C (TA)
Package / Case
9-UDFN14-UFDFNSOT-563, SOT-666
Supplier Device Package
14-USON (3.5x1.35)SC-89 (SOT-666)U-DFN3810-9 (Type B)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
U-DFN3810-9
DT1240A-08LP3810-7
TVS DIODE 3.3VWM 10V U-DFN3810-9
Diodes Incorporated
51,282
In Stock
1 : ¥3.20000
Cut Tape (CT)
5,000 : ¥0.82426
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
8
3.3V (Max)
5V
10V
5.5A (8/20µs)
55W
No
DVI, HDMI, USB
0.6pF @ 1MHz
-55°C ~ 85°C (TA)
Surface Mount
9-UDFN
U-DFN3810-9 (Type B)
SOT-666 Pkg
UCLAMP3304A.TCT
TVS DIODE 3.3VWM 8VC SC89-6
Semtech Corporation
106,974
In Stock
1 : ¥6.81000
Cut Tape (CT)
3,000 : ¥2.59950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
3.3V (Max)
3.5V
8V
5A (8/20µs)
40W
No
General Purpose
22pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
SOT-563, SOT-666
SC-89 (SOT-666)
14-UFDFN
TPD6E05U06RVZR
TVS DIODE 5.5VWM 14VC 14USON
Texas Instruments
25,317
In Stock
1 : ¥7.72000
Cut Tape (CT)
3,000 : ¥3.19870
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
6
5.5V (Max)
6V
14V
2.5A (8/20µs)
40W
Yes
HDMI
-
-40°C ~ 125°C (TA)
Surface Mount
14-UFDFN
14-USON (3.5x1.35)
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.