TVS Diodes

Results: 2
Manufacturer
INPAQ Technology Co., Ltdonsemi
Series
-TVU
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Voltage - Reverse Standoff (Typ)
5V (Max)16V (Max)
Voltage - Breakdown (Min)
6V16.5V
Voltage - Clamping (Max) @ Ipp
7.8V47V (Typ)
Current - Peak Pulse (10/1000µs)
5A (8/20µs)16A
Power - Peak Pulse
40W-
Power Line Protection
NoYes
Applications
DVI, HDMI, Ethernet, USBRF Antenna, Telecom, USB 2.0, USB 3.0
Capacitance @ Frequency
0.3pF @ 1MHz0.48pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 125°C (TJ)
Mounting Type
Surface MountSurface Mount, Wettable Flank
Package / Case
2-XDFN10-UFDFN
Supplier Device Package
2-X2DFNW (1x0.6)10-DFN (2.5x1)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
2-X2DFNW
SZESD7462MXWT5G
TVS DIODE 16VWM 47VC 2X2DFNW
onsemi
3,053
In Stock
8,000
Factory
1 : ¥3.53000
Cut Tape (CT)
8,000 : ¥0.77052
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
16V (Max)
16.5V
47V (Typ)
16A
-
No
RF Antenna, Telecom, USB 2.0, USB 3.0
0.3pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount, Wettable Flank
2-XDFN
2-X2DFNW (1x0.6)
5,135
In Stock
1 : ¥1.31000
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5V (Max)
6V
7.8V
5A (8/20µs)
40W
Yes
DVI, HDMI, Ethernet, USB
0.48pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
10-UFDFN
10-DFN (2.5x1)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.