SMA6F8.5A-M3/6A

DigiKey Part Number
SMA6F8.5A-M3/6AGITR-ND - Tape & Reel (TR)
SMA6F8.5A-M3/6AGICT-ND - Cut Tape (CT)
SMA6F8.5A-M3/6AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA6F8.5A-M3/6A
Description
TVS DIODE 8.5VWM 18.7VC DO221AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18.7V Clamp 205A (8/20µs) Ipp Tvs Diode Surface Mount DO-221AC (SlimSMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.5V
Voltage - Breakdown (Min)
9.4V
Voltage - Clamping (Max) @ Ipp
18.7V
Current - Peak Pulse (10/1000µs)
205A (8/20µs)
Power - Peak Pulse
4000W (4kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.37000¥3.37
10¥2.89000¥28.90
100¥2.00890¥200.89
500¥1.56868¥784.34
1,000¥1.27510¥1,275.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,500¥1.13985¥3,989.47
7,000¥1.08188¥7,573.16
10,500¥1.00461¥10,548.41
24,500¥0.98143¥24,045.03
Manufacturers Standard Package