QSBT40-7-F

DigiKey Part Number
QSBT40-FDITR-ND - Tape & Reel (TR)
QSBT40-FDICT-ND - Cut Tape (CT)
QSBT40-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QSBT40-7-F
Description
TVS DIODE 30VWM SOT363
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SOT-363
Datasheet
 Datasheet
EDA/CAD Models
QSBT40-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
10pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.65000¥6.65
10¥5.47600¥54.76
100¥4.25760¥425.76
500¥3.60886¥1,804.43
1,000¥2.93985¥2,939.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.76753¥8,302.59
6,000¥2.63574¥15,814.44
9,000¥2.58609¥23,274.81
Manufacturers Standard Package