TVS Diodes

Results: 5
Manufacturer
onsemiSemtech CorporationSTMicroelectronicsTexas Instruments
Series
-USB
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
124
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
5V (Max)5.25V5.5V (Max)9V (Max)12V (Max), 7V (Max)
Voltage - Breakdown (Min)
6V6.2V7V9.5V13.3V, 7.5V
Voltage - Clamping (Max) @ Ipp
8V12.3V17V20V26V, 12V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)4.5A (8/20µs)5A (8/20µs)8.7A (8/20µs)17A (8/20µs)
Power - Peak Pulse
45W90W107W400W-
Power Line Protection
NoYes
Applications
General PurposeRS-485USB
Capacitance @ Frequency
65pF @ 1MHz75pF @ 1MHz-
Operating Temperature
-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)-40°C ~ 125°C (TA)-40°C ~ 150°C (TJ)-40°C ~ 85°C (TA)
Package / Case
10-UFDFN0402 (1006 Metric)SOD-923SOT-23-6TO-236-3, SC-59, SOT-23-3
Supplier Device Package
2-X1SON (1x.60)10-USON (2.5x1)SOD-923SOT-23-3SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOD-923_514AB
ESD9X5.0ST5G
TVS DIODE 5VWM 12.3VC SOD923
onsemi
962,741
In Stock
1 : ¥1.40000
Cut Tape (CT)
8,000 : ¥0.23384
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6.2V
12.3V
8.7A (8/20µs)
107W
No
General Purpose
65pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
SOD-923
SOD-923
SOT-23-6
USBLC6-2SC6
TVS DIODE 5.25VWM 17VC SOT23-6
STMicroelectronics
10,635
In Stock
1 : ¥2.87000
Cut Tape (CT)
3,000 : ¥0.77862
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5.25V
6V
17V
5A (8/20µs)
-
Yes
USB
-
-40°C ~ 150°C (TJ)
Surface Mount
SOT-23-6
SOT-23-6
TI DQA
TPD4EUSB30DQAR
TVS DIODE 5.5VWM 8VC 10USON
Texas Instruments
13,087
In Stock
1 : ¥6.49000
Cut Tape (CT)
3,000 : ¥2.45771
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
7V
8V
1A (8/20µs)
45W
Yes
General Purpose
-
-40°C ~ 85°C (TA)
Surface Mount
10-UFDFN
10-USON (2.5x1)
SOT-23-3
SM712.TCT
TVS DIODE 12V/7V 26V/12V SOT23-3
Semtech Corporation
192,227
In Stock
1 : ¥13.71000
Cut Tape (CT)
3,000 : ¥5.74686
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
12V (Max), 7V (Max)
13.3V, 7.5V
26V, 12V
17A (8/20µs)
400W
No
RS-485
75pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
X2SON
TPD1E10B09DPYR
TVS DIODE 9VWM 20VC 2X1SON
Texas Instruments
68,083
In Stock
1 : ¥3.20000
Cut Tape (CT)
10,000 : ¥0.60728
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
9V (Max)
9.5V
20V
4.5A (8/20µs)
90W
No
General Purpose
-
-40°C ~ 125°C (TA)
Surface Mount
0402 (1006 Metric)
2-X1SON (1x.60)
Showing
of 5

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.