SMDB15C

DigiKey Part Number
1655-SMDB15CTR-ND - Tape & Reel (TR)
1655-SMDB15CCT-ND - Cut Tape (CT)
1655-SMDB15CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDB15C
Description
TVS DIODE 15VWM 24VC 8-SO
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
24V Clamp 1A Ipp Tvs Diode Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
4
Voltage - Reverse Standoff (Typ)
15V (Max)
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24V
Current - Peak Pulse (10/1000µs)
1A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
70pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.65000¥6.65
10¥5.78800¥57.88
100¥4.00560¥400.56
500¥3.34698¥1,673.49
1,000¥2.84847¥2,848.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.53690¥6,342.25
5,000¥2.40337¥12,016.85
12,500¥2.22534¥27,816.75
25,000¥2.20331¥55,082.75
Manufacturers Standard Package