DESD5V0U1BA-7 | |
---|---|
DigiKey Part Number | DESD5V0U1BA-7DITR-ND - Tape & Reel (TR) DESD5V0U1BA-7DICT-ND - Cut Tape (CT) DESD5V0U1BA-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DESD5V0U1BA-7 |
Description | TVS DIODE 5VWM 7.2VC SOD323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7.2V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | DESD5V0U1BA-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 7.2V (Typ) | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 2.9pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.36300 | ¥13.63 |
100 | ¥0.66580 | ¥66.58 |
500 | ¥0.55512 | ¥277.56 |
1,000 | ¥0.38568 | ¥385.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.33426 | ¥1,002.78 |
6,000 | ¥0.31007 | ¥1,860.42 |
9,000 | ¥0.25713 | ¥2,314.17 |
30,000 | ¥0.25259 | ¥7,577.70 |
75,000 | ¥0.22688 | ¥17,016.00 |
150,000 | ¥0.19663 | ¥29,494.50 |