ERZ-VF2M330 | |
---|---|
DigiKey Part Number | P7347TR-ND - Tape & Reel (TR) P7347CT-ND - Cut Tape (CT) P7347DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERZ-VF2M330 |
Description | VARISTOR 33V 125A 2SMD JLEAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 V 125 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ERZ-VF2M330 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 30 V | |
Varistor Voltage (Typ) | 33 V | |
Varistor Voltage (Max) | 36 V | |
Current - Surge | 125 A | |
Energy | 1.2J | |
Number of Circuits | 1 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, J-Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.74000 | ¥11.74 |
10 | ¥10.47600 | ¥104.76 |
25 | ¥9.94360 | ¥248.59 |
100 | ¥8.16880 | ¥816.88 |
250 | ¥7.63576 | ¥1,908.94 |
500 | ¥6.74796 | ¥3,373.98 |
1,000 | ¥5.32734 | ¥5,327.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.97219 | ¥9,944.38 |
6,000 | ¥4.72358 | ¥28,341.48 |
10,000 | ¥4.54600 | ¥45,460.00 |