TVS Diodes

Results: 3
Manufacturer
Bourns Inc.Nexperia USA Inc.Texas Instruments
Series
-SMAJ-Q
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
5.5V24V (Max)36V
Voltage - Breakdown (Min)
6V25.5V40V
Voltage - Clamping (Max) @ Ipp
42V58.1V-
Current - Peak Pulse (10/1000µs)
2.6A (8/20µs)3A (8/20µs)6.9A
Power - Peak Pulse
60W400W-
Power Line Protection
NoYes
Applications
CANTelecomUSB
Capacitance @ Frequency
5.2pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TA)-40°C ~ 85°C (TA)
Package / Case
6-UFDFNDO-214AC, SMATO-236-3, SC-59, SOT-23-3
Supplier Device Package
6-SON (1.45x1)DO-214AC (SMA)TO-236AB
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-236AB
PESD2CANFD24V-TR
TVS DIODE 24VWM 42VC TO236AB
Nexperia USA Inc.
4,068
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.66680
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Max)
25.5V
42V
2.6A (8/20µs)
-
No
CAN
5.2pF @ 1MHz
-55°C ~ 175°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
6UFDFN
TPD4S012DRYR
TVS DIODE 5.5VWM 6SON
Texas Instruments
57,455
In Stock
1 : ¥5.01000
Cut Tape (CT)
5,000 : ¥1.60200
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V
6V
-
3A (8/20µs)
60W
Yes
USB
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-UFDFN
6-SON (1.45x1)
TO-214AC SMA Top
SMAJ36CA-Q
TVS DIODE 36VWM 58.1VC SMA
Bourns Inc.
201
In Stock
1 : ¥3.69000
Cut Tape (CT)
5,000 : ¥0.95772
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
36V
40V
58.1V
6.9A
400W
No
Telecom
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.