TVS Diodes

Results: 2
Manufacturer
Semtech CorporationVishay General Semiconductor - Diodes Division
Series
RailClamp®TransZorb®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
3.5V (Max)30.8V
Voltage - Breakdown (Min)
4.5V34.2V
Voltage - Clamping (Max) @ Ipp
13V49.9V
Current - Peak Pulse (10/1000µs)
4A (8/20µs)30.1A
Power - Peak Pulse
50W1500W (1.5kW)
Capacitance @ Frequency
0.33pF @ 1MHz-
Operating Temperature
-55°C ~ 175°C (TJ)-40°C ~ 125°C (TJ)
Mounting Type
Surface MountThrough Hole
Package / Case
0402 (1006 Metric)DO-201AA, DO-27, Axial
Supplier Device Package
1.5KESLP1006P2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
2 DFN 0402 (1006 Metric)
RCLAMP3521P.TNT
TVS DIODE 3.5VWM 13VC SLP1006P2
Semtech Corporation
51,895
In Stock
1 : ¥6.24000
Cut Tape (CT)
10,000 : ¥2.07298
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.5V (Max)
4.5V
13V
4A (8/20µs)
50W
No
General Purpose
0.33pF @ 1MHz
-40°C ~ 125°C (TJ)
Surface Mount
0402 (1006 Metric)
SLP1006P2
150
In Stock
1 : ¥5.91000
Cut Tape (CT)
1,400 : ¥2.53929
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
-
30.8V
34.2V
49.9V
30.1A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 175°C (TJ)
Through Hole
DO-201AA, DO-27, Axial
1.5KE
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.