B72530T0350K062

DigiKey Part Number
495-7104-2-ND - Tape & Reel (TR)
495-7104-1-ND - Cut Tape (CT)
495-7104-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72530T0350K062
Description
VARISTOR 56V 250A 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
56 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
35 V
Maximum DC Volts
45 V
Varistor Voltage (Min)
50.4 V
Varistor Voltage (Typ)
56 V
Varistor Voltage (Max)
61.6 V
Current - Surge
250 A
Energy
2J
Number of Circuits
1
Capacitance @ Frequency
600 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, MLCV
Package / Case
1210 (3225 Metric)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.68000¥4.68
10¥4.12100¥41.21
25¥3.87520¥96.88
100¥3.16160¥316.16
250¥2.93648¥734.12
500¥2.49922¥1,249.61
1,000¥1.99933¥1,999.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.61458¥3,229.16
6,000¥1.54652¥9,279.12
Manufacturers Standard Package