PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,048 In Stock | 1 : ¥5.01000 Cut Tape (CT) 1,500 : ¥1.95207 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 24V | 1.1 A | 2.2 A | 100 A | 500 ms | 60 mOhms | 180 mOhms | -40°C ~ 85°C | - | Surface Mount | 1812 (4532 Metric), Concave | 0.181" L x 0.128" W (4.60mm x 3.24mm) | - | 0.057" (1.46mm) | - | |||
3,790 In Stock 57,500 Factory | 1 : ¥17.98000 Cut Tape (CT) 2,500 : ¥7.07068 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymeric | 24V | 3 A | 6 A | 50 A | 2 s | 1 mOhms | 30 mOhms | -40°C ~ 85°C | - | Surface Mount | 1812 (4532 Metric), Concave | 0.181" L x 0.128" W (4.60mm x 3.24mm) | - | 0.032" (0.82mm) | - |