TVS Diodes

Results: 4
Manufacturer
Nexperia USA Inc.onsemiWürth Elektronik
Series
-WE-TVS
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
124
Voltage - Reverse Standoff (Typ)
3.3V (Max)5V (Max)5.5V (Max)80V (Max)
Voltage - Breakdown (Min)
4V6V100V
Voltage - Clamping (Max) @ Ipp
7.5V8.2V (Typ)20V-
Current - Peak Pulse (10/1000µs)
4A (8/20µs)11A (8/20µs)-
Power - Peak Pulse
220W-
Power Line Protection
NoYes
Applications
-General PurposeHDMIUSB
Capacitance @ Frequency
0.4pF @ 1MHz0.6pF @ 1MHz1pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-55°C ~ 85°C (TJ)-40°C ~ 85°C (TA)
Package / Case
0201 (0603 Metric)SC-70, SOT-323SOT-23-6TO-253-4, TO-253AA
Supplier Device Package
2-X3DFN (0.6x0.3) (0201)SOT-143BSOT-23-6SOT-323
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT143
PRTR5V0U2X,215
TVS DIODE 5.5VWM SOT143B
Nexperia USA Inc.
37,697
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥1.08550
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5.5V (Max)
6V
-
-
-
Yes
General Purpose
1pF @ 1MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
TO-253-4, TO-253AA
SOT-143B
SOT-23-6
824014
TVS DIODE 5VWM 8.2VC SOT23-6
Würth Elektronik
9,220
In Stock
1 : ¥11.08000
Cut Tape (CT)
3,000 : ¥7.05222
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5V (Max)
6V
8.2V (Typ)
4A (8/20µs)
-
Yes
HDMI
-
-55°C ~ 85°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT-323
NUP1301U,115
TVS DIODE 80VWM 20VC SOT323
Nexperia USA Inc.
48,251
In Stock
1 : ¥2.71000
Cut Tape (CT)
3,000 : ¥0.48107
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
1
-
80V (Max)
100V
20V
11A (8/20µs)
220W
No
-
0.6pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
SOT-323
2-DSN
ESD7331MUT5G
TVS DIODE 3.3VWM 7.5VC 2X3DFN
onsemi
88,815
In Stock
1 : ¥2.55000
Cut Tape (CT)
10,000 : ¥0.33408
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Zener
-
1
3.3V (Max)
4V
7.5V
-
-
No
USB
0.4pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
2-X3DFN (0.6x0.3) (0201)
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.