TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,926 In Stock | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥1.44698 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 26V | 28.9V | 42.1V | 14.3A | 600W | No | - | - | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-128 | PMDTM | ||
0 In Stock Check Lead Time | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥1.44698 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 28V | 31.1V | 45.4V | 13.2A | 600W | No | - | - | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-128 | PMDTM |