TVS Diodes

Results: 3
Manufacturer
Littelfuse Inc.Semtech CorporationTexas Instruments
Series
-RailClamp®SP4045, SPA®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
3.3V (Max)5V (Max)5.5V (Max)
Voltage - Breakdown (Min)
6V11V-
Voltage - Clamping (Max) @ Ipp
7V (Typ)15V-
Current - Peak Pulse (10/1000µs)
2A (8/20µs)5A (8/20µs)-
Power - Peak Pulse
100W150W600W
Applications
EthernetHDMI
Capacitance @ Frequency
0.8pF @ 1MHz-
Operating Temperature
-55°C ~ 125°C (TJ)-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)10-UFDFNSOT-23-6
Supplier Device Package
10-MSOPSLP2510P8SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
10-DFN
RCLAMP0524PATCT
TVS DIODE 5VWM 15VC SLP2510P8
Semtech Corporation
387,546
In Stock
1 : ¥9.03000
Cut Tape (CT)
3,000 : ¥3.73508
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
5V (Max)
6V
15V
5A (8/20µs)
150W
Yes
HDMI
0.8pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
10-UFDFN
SLP2510P8
SOT-23-6 PKG
TPD4E001DBVR
TVS DIODE 5.5VWM SOT23-6
Texas Instruments
11,660
In Stock
1 : ¥4.27000
Cut Tape (CT)
3,000 : ¥1.14844
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
5.5V (Max)
11V
-
-
100W
Yes
Ethernet
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
10-TFSOP, 10-MSOP
SP4045-04ATG
TVS DIODE 3.3VWM 7VC 10MSOP
Littelfuse Inc.
9,985
In Stock
1 : ¥8.13000
Cut Tape (CT)
4,000 : ¥3.36056
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
3.3V (Max)
-
7V (Typ)
2A (8/20µs)
600W
Yes
Ethernet
-
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-MSOP
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.