TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
48,208 In Stock | 1 : ¥1.97000 Cut Tape (CT) 10,000 : ¥0.32908 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5.5V (Max) | 5.6V | 15V | 2A | 30W | No | General Purpose | 0.35pF @ 1MHz | 150°C (TJ) | - | - | Surface Mount | 2-SMD, No Lead | SL2 | ||
8,046 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.57291 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 5.5V | 14V | 12A (8/20µs) | 130W | No | General Purpose | 35pF @ 1MHz | -65°C ~ 150°C (TA) | Automotive | AEC-Q100 | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
6,508 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.65917 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5.5V (Max) | 6V | - | - | - | Yes | - | 1.8pF @ 1MHz | -40°C ~ 85°C (TA) | Automotive | AEC-Q101 | Surface Mount | TO-253-4, TO-253AA | SOT-143B |