TPD1E10B09DPYR | |
---|---|
DigiKey Part Number | 296-30405-2-ND - Tape & Reel (TR) 296-30405-1-ND - Cut Tape (CT) 296-30405-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD1E10B09DPYR |
Description | TVS DIODE 9VWM 20VC 2X1SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 4.5A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x.60) |
Datasheet | Datasheet |
EDA/CAD Models | TPD1E10B09DPYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9V (Max) | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 4.5A (8/20µs) | |
Power - Peak Pulse | 90W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.24900 | ¥22.49 |
100 | ¥1.13620 | ¥113.62 |
500 | ¥1.00686 | ¥503.43 |
1,000 | ¥0.78354 | ¥783.54 |
2,000 | ¥0.70133 | ¥1,402.66 |
5,000 | ¥0.68563 | ¥3,428.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.60728 | ¥6,072.80 |
30,000 | ¥0.59944 | ¥17,983.20 |
50,000 | ¥0.50933 | ¥25,466.50 |
100,000 | ¥0.50149 | ¥50,149.00 |