TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
102,055 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.77862 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5.25V | 6V | 17V | 5A (8/20µs) | - | Yes | USB | - | -40°C ~ 150°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
22,584 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.60220 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 4 | 3.6V (Max) | 5.5V | 8.8V (Typ) | 5A (8/20µs) | 17W | No | HDMI | 0.27pF @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 10-UFDFN | 10-USON (2.5x1) | ||
25,367 In Stock | 1 : ¥12.31000 Cut Tape (CT) 3,000 : ¥5.09331 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 12V (Max), 7V (Max) | 13.3V, 7.5V | 26V, 14V | 17A (8/20µs) | 400W | No | RS-485 | 75pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |