RCLAMP0854P.TCT

DigiKey Part Number
RCLAMP0854P.TCTTR-ND - Tape & Reel (TR)
RCLAMP0854P.TCTCT-ND - Cut Tape (CT)
RCLAMP0854P.TCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP0854P.TCT
Description
TVS DIODE 5.5VWM 30VC SLP1616P6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
30V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SLP1616P6 (1.6x1.6)
Datasheet
 Datasheet
EDA/CAD Models
RCLAMP0854P.TCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
3
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
6.5V
Voltage - Clamping (Max) @ Ipp
30V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
100W
Power Line Protection
Yes
Applications
USB OTG
Capacitance @ Frequency
0.8pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-UFDFN Exposed Pad
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.14000¥7.14
10¥5.82100¥58.21
100¥4.52750¥452.75
500¥3.83728¥1,918.64
1,000¥3.12594¥3,125.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.94270¥8,828.10
6,000¥2.80256¥16,815.36
9,000¥2.67322¥24,058.98
30,000¥2.66809¥80,042.70
Manufacturers Standard Package