0ZRM0065FF1E | |
---|---|
DigiKey Part Number | 507-1400-ND |
Manufacturer | |
Manufacturer Product Number | 0ZRM0065FF1E |
Description | PTC RESET FUSE 120V 650MA RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 120V 650 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRM0065FF1E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 120V | |
Current - Hold (Ih) (Max) | 650 mA | |
Current - Trip (It) | 1.3 A | |
Current - Max | 5 A | |
Time to Trip | 5.7 s | |
Resistance - Initial (Ri) (Min) | 310 mOhms | |
Resistance - Post Trip (R1) (Max) | 720 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.382" Dia x 0.150" T (9.70mm x 3.80mm) | |
Height - Seated (Max) | 0.587" (14.90mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
5 | ¥4.38400 | ¥21.92 |
10 | ¥4.25300 | ¥42.53 |
50 | ¥3.57940 | ¥178.97 |
100 | ¥2.97190 | ¥297.19 |
250 | ¥2.70136 | ¥675.34 |
500 | ¥2.29628 | ¥1,148.14 |
1,000 | ¥2.02610 | ¥2,026.10 |
5,000 | ¥1.82351 | ¥9,117.55 |