TVS Diodes

Results: 5
Manufacturer
Bourns Inc.Littelfuse Inc.onsemiSTMicroelectronics
Series
-SMCJUSB
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
14
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
5V (Max)5.25V24V24V (Min)48V
Voltage - Breakdown (Min)
5.4V6V26.2V53.3V-
Voltage - Clamping (Max) @ Ipp
9.8V17V44V45V77.4V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)5A (8/20µs)8A (8/20µs)19.4A-
Power - Peak Pulse
350W1500W (1.5kW)-
Power Line Protection
NoYes
Applications
EthernetEthernet, HDMIGeneral Purpose
Capacitance @ Frequency
0.5pF @ 1MHz30pF @ 1MHz-
Operating Temperature
-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)-40°C ~ 125°C (TJ)
Package / Case
0603 (1608 Metric)DO-214AB, SMCSOD-923SOT-23-6TO-236-3, SC-59, SOT-23-3
Supplier Device Package
0603 (1608 Metric)DO-214AB (SMC)SOD-923SOT-23-3 (TO-236)SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOD-923_514AB
ESD9L5.0ST5G
TVS DIODE 5VWM 9.8VC SOD923
onsemi
23,394
In Stock
1 : ¥2.87000
Cut Tape (CT)
8,000 : ¥0.49395
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
5.4V
9.8V
1A (8/20µs)
-
No
General Purpose
0.5pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
SOD-923
SOD-923
PESD Polymer
PESD0603-240
TVS DIODE 24VWM 45VC 0603
Littelfuse Inc.
135,570
In Stock
1 : ¥3.53000
Cut Tape (CT)
5,000 : ¥1.11726
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
24V
-
45V
-
-
No
Ethernet, HDMI
-
-55°C ~ 125°C (TJ)
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
SOT-23-6
USBLC6-4SC6
TVS DIODE 5.25VWM 17VC SOT23-6
STMicroelectronics
173,436
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥0.98104
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.25V
6V
17V
5A (8/20µs)
-
Yes
Ethernet
-
-40°C ~ 125°C (TJ)
Surface Mount
SOT-23-6
SOT-23-6
SOT 23-3
NUP2105LT1G
TVS DIODE 24VWM 44VC SOT23-3
onsemi
5,138
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥0.86085
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Min)
26.2V
44V
8A (8/20µs)
350W
No
General Purpose
30pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
5.0SMDJ6.5CA-H
SMCJ48A
TVS DIODE 48VWM 77.4VC SMC
Bourns Inc.
43,751
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥1.34436
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
48V
53.3V
77.4V
19.4A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
Showing
of 5

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.